Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc
- RS Stock No.:
- 708-3037
- Distrelec Article No.:
- 303-88-953
- Mfr. Part No.:
- MPI002/28/BL
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€72.24
(exc. VAT)
€88.86
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 102 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €72.24 | - |
| 10 - 49 | €65.74 | 8% |
| 50 - 99 | €58.51 | 19% |
| 100 - 249 | €56.12 | 22% |
| 250 + | €52.37 | 27% |
*price indicative
- RS Stock No.:
- 708-3037
- Distrelec Article No.:
- 303-88-953
- Mfr. Part No.:
- MPI002/28/BL
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 24V DC Voltage Rating - MPI002/28/BL
This illuminated push button switch is a momentary device designed specifically for panel mounting. With a diameter of 19.2mm, it features a round stainless steel push button that is both durable and aesthetically pleasing. Rated IP66 for dust and water protection, it is suitable for a variety of challenging environments.
Features & Benefits
• Built from stainless steel for enhanced durability and resistance
• Illuminated with blue LED for clear visibility in low-light conditions
• Momentary action allows for precise control without continuous pressure
• SPST configuration ensures reliable switching performance
Applications
• Used for control in automation systems
• Ideal for electric panels and machinery interfaces
• Suitable for security and access control systems
What current and voltage specifications should be considered for operation?
It is designed to operate safely at a voltage of 24V DC with a maximum current rating of 50mA, making it suitable for low-power applications.
How does the LED illumination function contribute to usability?
The blue LED provides clear, bright illumination, allowing users to quickly identify the switch status even in dim environments or during complex tasks.
What protective features ensure safe operation in adverse conditions?
This switch has an IP66 rating, offering significant protection against dust and water, making it reliable for outdoor or wet environments.
What mounting type is required for proper installation?
It requires a panel mount installation, ensuring stable positioning and ease of access once integrated into control systems.
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 28 V dc 250
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
