Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, White LED, IP66, 24 V dc

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€51.10

(exc. VAT)

€62.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 25 November 2026
  • Plus 50 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€51.10-
10 - 49€47.986%
50 - 99€44.8112%
100 - 249€38.4224%
250 +€32.1437%

*price indicative

Packaging Options:
RS Stock No.:
708-3043
Distrelec Article No.:
300-91-969
Mfr. Part No.:
MPI002/28/WH
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MPI002

Mount Type

Panel

Contact Configuration

SPST

LED Colour

White

Terminal Type

Tab

IP Rating

IP66

Contact DC Voltage

24V dc

Actuator Style

Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

1 Contact push to make

Standards/Approvals

RoHS

Switch Contact Current

50mA

Legend

8888

COO (Country of Origin):
TN

Stainless Steel Vandal Resistant Illuminated Pushbutton


Vandal resistant stainless steel switch body and button

Dot or ring illumination

Single pole, push to make

Bright Daylight LEDs

Separate LED terminals

750,000 mechanical operations minimum

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy