Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, Blue LED, 24V dc, IP66
- RS Stock No.:
- 729-5347
- Mfr. Part No.:
- MPI001/TE/BL/24
- Manufacturer:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-5347
- Mfr. Part No.:
- MPI001/TE/BL/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Panel Cut Out Diameter | 19.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Contact Material | Gold Plated | |
| Case Colour | Silver | |
| Manufacturer Part No. | MPI001/TE/BL/24 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MPI001 | ||
Panel Cut Out Diameter 19.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Contact Material Gold Plated | ||
Case Colour Silver | ||
Manufacturer Part No. MPI001/TE/BL/24 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- TN
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc,
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc,
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
