Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Red LED, IP66, 24 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.62

(exc. VAT)

€48.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€39.62
10 - 49€35.70
50 - 99€28.09
100 +€24.77

*price indicative

Packaging Options:
RS Stock No.:
729-5407
Distrelec Article No.:
300-91-973
Mfr. Part No.:
MPI002/TE/RD/24
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

MPI002

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Screw

IP Rating

IP66

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Actuator Style

Button

Maximum Operating Temperature

70°C

Switch Configuration

1 Contact push to make

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Vandal Resistant Switches


Manufactured from Stainless Steel, Bulgin’s range of vandal resistant security switches are designed with a high resistance to wear and tear.

Available with Red, Green and Blue, dot and ring LED illumination

Fitted with integral supply resistor for 6V, 12V and 24V variants

Screw or solder termination options

Internal TVS protection

Front of panel sealed to IP66

Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)

Panel cut out; 19.2 mm

Note

If the illumination voltage is not stated an appropriate resistor must be series connected by the user

Warning

Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy