RS PRO Push Button Switch, Momentary, PCB, 4.9 mm Cutout, SPDT, Black LED, 28 V dc 120 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.87

(exc. VAT)

€3.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,187 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.87
10 - 24€2.79
25 - 49€2.69
50 - 99€2.56
100 +€2.35

*price indicative

Packaging Options:
RS Stock No.:
734-6726
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

4.9 mm

Mount Type

PCB

Contact Configuration

SPDT

LED Colour

Black

Terminal Type

Through Hole

Contact DC Voltage

28V dc

Contact AC Voltage

120V ac

Actuator Style

Cap

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Standards/Approvals

No

Switch Contact Current

3A

PCB Mounting Push Button Switches


Sub miniature push button switches from RS that are available with PCB or solder terminals. Applications include telecommunication, instrumentation and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy