RS PRO Miniature Push Button Switch, Momentary, PCB, 5.1 x 5.1 mm Cutout, SPDT, Black LED, IP67, 20 V dc 125 V ac
- RS Stock No.:
- 734-6754
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
- Plus 265 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.62 |
| 10 - 24 | €4.48 |
| 25 - 49 | €4.34 |
| 50 - 99 | €4.10 |
| 100 + | €3.78 |
*price indicative
- RS Stock No.:
- 734-6754
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 5.1 x 5.1 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| LED Colour | Black | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Cap | |
| Contact DC Voltage | 20V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 5.1 x 5.1 mm | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
LED Colour Black | ||
IP Rating IP67 | ||
Contact AC Voltage 125V ac | ||
Actuator Style Cap | ||
Contact DC Voltage 20V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 400mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Sealed Ultra-Miniature Push Button switch
Sealed ultra-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include automotive, networking equipment, small instrumentation and controls.
Related links
- RS PRO Miniature Push Button Switch PCB Black LED, IP67 20 V
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel SPDT, 30 V dc 125
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT 24 V dc 125 V ac
- C & K E010 Series Push Button Switch PCB SPDT, 28 V dc 125 V ac
- KNITTER-SWITCH TSP Series Miniature Push Button Switch Momentary PCB IP40 20 V 250 V
- NKK Switches EB Series Miniature Push Button Switch Panel SPDT, 28 V dc 125 V ac
