Schneider Electric Harmony XB5 Series Radio Control Switch, Panel, 22 mm Cutout, 24 V dc 240 V ac
- RS Stock No.:
- 739-8121
- Distrelec Article No.:
- 303-02-721
- Mfr. Part No.:
- ZB5RTA1
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€95.00
(exc. VAT)
€116.85
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.00 | - |
| 5 - 11 | €92.35 | 2% |
| 12 + | €89.87 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 739-8121
- Distrelec Article No.:
- 303-02-721
- Mfr. Part No.:
- ZB5RTA1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Radio Control Switch | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 108mm | |
| Standards/Approvals | FCC part 15Industry Canada licence-exempt RSSUL1449B300 Pilot DutyR300 Pilot Duty | |
| Height | 91.5mm | |
| Switch Contact Current | 3A | |
| Width | 36mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Radio Control Switch | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Length 108mm | ||
Standards/Approvals FCC part 15Industry Canada licence-exempt RSSUL1449B300 Pilot DutyR300 Pilot Duty | ||
Height 91.5mm | ||
Switch Contact Current 3A | ||
Width 36mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5RTA1
Related links
- Schneider Electric Harmony XB5 Series Radio Control Switch 22 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony XB5 Series Radio Control Switch Panel Red LED, 240 V dc 240 V
- Schneider Electric Harmony XB5 Series Radio Control Switch 40 mm Cutout
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22 mm Cutout IP67 24 V dc
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST 600 V 600 V
