RAFI 1.1 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, IP40, IP65, 250 V dc 250 V ac

Subtotal (1 unit)*

€4.85

(exc. VAT)

€5.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
  • Plus 460 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.85

*price indicative

RS Stock No.:
271-9071
Distrelec Article No.:
135-50-217
Mfr. Part No.:
1.10.001.001/0205
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

White

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

19 mm

Series

1.1

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP40, IP65

Actuator Style

Momentary

Contact DC Voltage

250V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Height

8.2mm

Standards/Approvals

REACH, RoHS

Switch Contact Current

700mA

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI pushbutton has mounting diameter of 15.2 mm. It has actuation with momentary contact function.

Collar shape round

Bezel colour Black

IP40 degree of protection

Screw and flat plug connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy