Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPST, Red
- RS Stock No.:
- 746-4707
- Mfr. Part No.:
- 9001SKR3RH6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.01
(exc. VAT)
€57.82
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.01 |
*price indicative
- RS Stock No.:
- 746-4707
- Mfr. Part No.:
- 9001SKR3RH6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001SK | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 240V | |
| Actuator Style | Octagonal | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NC | |
| Standards/Approvals | EN/IEC 60947-1EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 4520 and 852UL 508CSA C22-2 n° 14EN/IEC 60204-1EN/ISO 13850UL508NEMA A600-Q600 | |
| Switch Contact Current | 3A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001SK | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 240V | ||
Actuator Style Octagonal | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NC | ||
Standards/Approvals EN/IEC 60947-1EN/IEC 60947-5-1EN/IEC 60947-5-4JIS C 4520 and 852UL 508CSA C22-2 n° 14EN/IEC 60204-1EN/ISO 13850UL508NEMA A600-Q600 | ||
Switch Contact Current 3A | ||
Legend Blank | ||
Pushbuttons
Schneider Electric Style 9 Harmony® Plastic 30mm Range
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in SPST IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
