Schneider Electric Harmony XD2 Series Push Button Switch, Panel, 22 mm Cutout, DPST, IP66, 250 V 240 V
- RS Stock No.:
- 746-9021
- Mfr. Part No.:
- XD2GA8441
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€235.51
(exc. VAT)
€289.68
(inc. VAT)
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €235.51 | - |
| 5 - 9 | €228.97 | 2% |
| 10 + | €222.78 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9021
- Mfr. Part No.:
- XD2GA8441
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XD2 | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 145mm | |
| Length | 90mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XD2 | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 145mm | ||
Length 90mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Schneider Electric Joystick Controller, Screw Terminal Type, 2NO Contacts - Harmony XD2 Series - XD2GA8441
Features & Benefits
Applications
What size is this joystick controller?
Related links
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch Spring Return 22 mm Cutout IP66, 250
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout 240 V 240 V ac
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- Schneider Electric Harmony XB5R Series Push Button Switch 22 mm Cutout 240 V dc 240 V ac
