RS Better World

Schneider Electric Harmony XD2 Series Push Button Switch, Panel, 22 mm Cutout, SPST, IP66, 250 V dc 240 V ac

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€185.54

(exc. VAT)

€228.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€185.54-
5 - 9€178.014%
10 +€174.086%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-9027
Distrelec Article No.:
304-10-522
Mfr. Part No.:
XD2GA8421
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Panel Cutout Size

22 mm

Series

Harmony XD2

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP66

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Height

145mm

Length

90mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR

XD2 Series Joystick Controllers


From Schneider Electric, these XD2 series joystick controllers are complete units ready for immediate installation. With a chromium plated metal bezel and rubber grip, the XD2 series offers light-touch reliable control in two or four positions. Available either with spring return or without for the option of maintained control.

Schneider Electric XD2 22mm Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy