Schneider Electric Harmony XD2 Series Push Button Switch, Stay Put, Spring Return, Panel, 22 mm Cutout, DPST, IP66, 250
- RS Stock No.:
- 746-9462
- Mfr. Part No.:
- XD2GA8451
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
- Shipping from 07 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | €297.81 |
| 5 - 9 | €289.53 |
| 10 + | €281.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9462
- Mfr. Part No.:
- XD2GA8451
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Stay Put, Spring Return | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XD2 | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Height | 145mm | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Stay Put, Spring Return | ||
Panel Cutout Size 22 mm | ||
Series Harmony XD2 | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals No | ||
Height 145mm | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
XD2 Series Joystick Controllers
Schneider Electric XD2 22mm Range
Related links
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 30 mm Cutout 120 V dc 230 V ac
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
