TE Connectivity Miniature Push Button Switch, Latching, Panel Mount, 5.9mm Cutout, SPDT
- RS Stock No.:
- 756-7153
- Mfr. Part No.:
- 1977739-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-7153
- Mfr. Part No.:
- 1977739-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 5.9mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Contact Current Rating | 3 A @ 125 V ac | |
| Contact Material | Silver Plated Brass | |
| Manufacturer Part No. | 1977739-1 | |
| Case Colour | Blue | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 5.9mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Contact Current Rating 3 A @ 125 V ac | ||
Contact Material Silver Plated Brass | ||
Manufacturer Part No. 1977739-1 | ||
Case Colour Blue | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Miniature Push Button Switch Panel Mount DPDT
- TE Connectivity Miniature Push Button Switch Panel Mount SPDT
- TE Connectivity Miniature Push Button Switch Through Hole 20 V dc
- Honeywell Miniature Push Button Switch Panel Mount SPDT
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, IP65
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- KNITTER-SWITCH MP Series Miniature Push Button Switch Panel SPDT, IP67 250 V ac
- TE Connectivity ALCOSWITCH Blue Series Miniature Push Button Switch Panel DPDT, 30 V dc 125
