C & K EP Series Miniature Push Button Switch, Momentary, Through Hole, 13 mm Cutout, SPST, IP57, 20 V dc 20 V ac
- RS Stock No.:
- 793-1576
- Distrelec Article No.:
- 302-59-732
- Mfr. Part No.:
- EP11SD1CBE
- Manufacturer:
- C & K
Get a bulk buy discount
Add 10 more to save €2.40
View bulk pricing optionsSubtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.63 | - |
| 10 - 24 | €8.39 | €2.40 |
| 25 - 49 | €8.10 | €13.25 |
| 50 - 99 | €7.75 | €44.00 |
| 100 + | €7.57 | €106.00 |
*price indicative
- RS Stock No.:
- 793-1576
- Distrelec Article No.:
- 302-59-732
- Mfr. Part No.:
- EP11SD1CBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 13 mm | |
| Series | EP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tag | |
| IP Rating | IP57 | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Actuator Style | Plunger | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | CSA, RoHS, UR | |
| Width | 0.2in | |
| Length | 0.32in | |
| Height | 0.215in | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 13 mm | ||
Series EP | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Solder Tag | ||
IP Rating IP57 | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Actuator Style Plunger | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals CSA, RoHS, UR | ||
Width 0.2in | ||
Length 0.32in | ||
Height 0.215in | ||
Single Pole Sub-miniature Waterproof
Momentary N/O SPST ( EP11 type ) and SPDT (EP12 type ) PCB mount pushbutton switches
Suitable for immersion washing and wave soldering
Gold contacts
Case Material; Glass Filled Nylon 6//6 (UL 94 V-0)
Dielectric Strength; 1000 Vrms
Insulation Resistance; 1000 MOhm
Related links
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST, IP57
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
- Littelfuse EP11 Series Push Button Switch 8.13 mm Cutout IP57, 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB IP57
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
