RS PRO Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8437
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €19.90
View bulk pricing optionsSubtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 437 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.09 | - |
| 10 - 24 | €18.10 | €19.90 |
| 25 - 49 | €16.50 | €89.75 |
| 50 - 99 | €15.08 | €250.50 |
| 100 + | €14.06 | €603.00 |
*price indicative
- RS Stock No.:
- 811-8437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flat | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flat | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Momentary Blue LED Push Button Switch, IP65, IP67, 16 mm (Dia.), Panel Mount
Stop and start the flow of electricity through a circuit with the RS PRO single pole double throw (SPDT) momentary blue LED (light-emitting diode) push-button switch. It's commonly found in commercial settings, including within telecommunications and lighting systems. Designed to withstand physical impact, it's also well-suited for use in public kiosks, outside panels and open dashboards.
The switch has a momentary operation, which means it requires continuous compression to remain on. It has a flat, silver actuator. There's a contact AC voltage rating of 250 V and contact current rating of 3 A @ 250 V AC.
Like all of the products in our RS PRO range, it's been tested by engineers for durability and consistency. This component has a sturdy stainless steel construction that also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.
Features and Benefits
• Momentary switch operation
• Push-button switch
• Panel mounting
• Illuminated
• Single pole double throw (SPDT) contact configuration
• Panel cut out diameter of 16 mm
• Blue LED
• IP ratings of IP65 and IP67 for water and dust protection
• Silver actuator
• Silver alloy contacts
• Voltage rating of 250 V AC
• Contact current rating of 3 A @ 250 V AC
• Solder terminal
• Flat actuator
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
