RS PRO Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, SPDT, Blue LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8398
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.94 | - |
| 10 - 24 | €21.55 | 9% |
| 25 - 49 | €19.66 | 17% |
| 50 - 99 | €17.95 | 25% |
| 100 + | €16.76 | 29% |
*price indicative
- RS Stock No.:
- 811-8398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Latching Blue LED Push Button Switch, IP65, IP67, 16 mm Diameter, Panel Mounting, 250 V
Use this RS PRO latching push-button switch to activate your electrical equipment. It's an anti-vandal switch, with an enclosed stainless steel construction that makes it able to withstand physical attack without suffering excessive damage.
The switch has an Ingress Protection (IP) rating of IP67 for its front panel, which means it's protected from water spray, as well as dirt and other small particles. This means your circuitry will remain safe and operational in a wide variety of environments, from dusty factories to wet warehouses.
The silver-plated copper alloy material used for its electrical contacts is highly conductive and resistant to wear and oxidisation. This means the part will deliver reliable performance over a long lifespan. This type of switch is often used on security dashboards or intercom panels.
Features and Benefits
• Single Pole Double Throw (SPDT) contact configuration
• Silver actuator colour
• Flat actuator type
• Contact current rating of 3 A at 250 V AC
• Voltage rating of 250 V AC
• Blue LED (light-emitting diode)
• Panel mounting
• Panel cut out diameter of 16 mm
• Latching switch operation
• Solder terminal type
• Ingress Protection (IP) rating of IP65 and IP67
• Silver-plated copper alloy contacts
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
