Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Panel Mount, 22 mm Cutout, 1 NO, Green LED 230 V
- RS Stock No.:
- 815-2229
- Mfr. Part No.:
- XB7NJ03M1
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-2229
- Mfr. Part No.:
- XB7NJ03M1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1JIS C8201-1, CSA C22.2 No. 14 | |
| Height | 29mm | |
| Length | 57.5mm | |
| Width | 29mm | |
| Switch Contact Current | 300mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1JIS C8201-1, CSA C22.2 No. 14 | ||
Height 29mm | ||
Length 57.5mm | ||
Width 29mm | ||
Switch Contact Current 300mA | ||
Legend Blank | ||
Illuminated Push Buttons - Latch Push
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Push button with integral LED
Latch push
Ergonomic design in different colours
Easy to install
Complete unit
Robust, durable controls for industry and buildings
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED 120 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED, 24 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Red LED, 24 V 24
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED, 24 V dc 24
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Flush 1 NO
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Hole Fixing NO, Blue
