Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPST,
- RS Stock No.:
- 815-1991
- Mfr. Part No.:
- XB7NW34B2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €19.75 |
| 5 - 9 | €18.95 |
| 10 + | €18.52 |
*price indicative
- RS Stock No.:
- 815-1991
- Mfr. Part No.:
- XB7NW34B2
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| Contact AC Voltage | 24V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V | |
| Switch Configuration | 1 NC | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Length | 51.5mm | |
| Width | 29mm | |
| Standards/Approvals | CSA C22.2 No 14UL 508EN/IEC 60947-5-1EN/IEC 60947-1JIS C8201-5-1JIS C8201-1 | |
| Switch Contact Current | 300mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
Contact AC Voltage 24V | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V | ||
Switch Configuration 1 NC | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Length 51.5mm | ||
Width 29mm | ||
Standards/Approvals CSA C22.2 No 14UL 508EN/IEC 60947-5-1EN/IEC 60947-1JIS C8201-5-1JIS C8201-1 | ||
Switch Contact Current 300mA | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric XB7NW34B2
Illuminated Push Buttons - Spring Return Push
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPST 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST IP20
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
