Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, 1 NO, White

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.59

(exc. VAT)

€35.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.59
5 - 9€27.73
10 +€26.90

*price indicative

RS Stock No.:
817-1194
Mfr. Part No.:
XB6DW1B1B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Spring Return

Illuminated

Yes

Panel Cutout Size

16 mm

Series

Harmony XB6

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Quick Connect, Solder Tag

LED Colour

White

IP Rating

IP65

Contact DC Voltage

250V

Actuator Style

Rectangular

Contact AC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Switch Contact Current

3A

Height

18mm

Standards/Approvals

JIS C 4520, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C 852, CSA C22.2 No. 14, EN/IEC 60947-5-1

Width

24mm

Length

57mm

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric XB6DW1B1B


This Harmony XB6 illuminated push button is part of the range diameter 16mm plastic, Harmony XB6 monolithic. It has a a rectangular head shape, and is supplied with a white flush push, unmarked. It operates with spring return mechanism. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It features 1 NO slow break contact and faston connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It weighs 22g. Its reduced diameter 16mm makes it suitable to applications where less space is available for mounting, like small machines and control panels.

Illuminated Pushbuttons - Flush, Spring Return


XB6/ZB6 series 16 mm push buttons.

Complete units with quick connectors / solder tabs

Illuminated

Flush, spring return operator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy