Idec AB Series Push Button Switch, Momentary, Panel, 16.2 mm Cutout, SPDT, IP65 250 V ac
- RS Stock No.:
- 828-7741
- Mfr. Part No.:
- AB6M-M1P-B
- Manufacturer:
- Idec
Get a bulk buy discount
Add 25 more to save €48.00
View bulk pricing optionsSubtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 25 November 2026
- Plus 41 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €17.70 | - |
| 25 - 49 | €15.78 | €48.00 |
| 50 + | €15.00 | €135.00 |
*price indicative
- RS Stock No.:
- 828-7741
- Mfr. Part No.:
- AB6M-M1P-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | AB | |
| Panel Cutout Size | 16.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 1A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series AB | ||
Panel Cutout Size 16.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 1A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AB Series Push Button Switch Panel Mount DPDT, IP40
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
