Idec AB Series Push Button Switch, Momentary, Panel, 8 mm Cutout, SPDT, IP40 250 V ac
- RS Stock No.:
- 828-7826
- Mfr. Part No.:
- AB8M-M1-B
- Manufacturer:
- Idec
Subtotal (1 unit)*
€14.08
(exc. VAT)
€17.32
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 20 November 2026
- Plus 75 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.08 |
*price indicative
- RS Stock No.:
- 828-7826
- Mfr. Part No.:
- AB8M-M1-B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 8 mm | |
| Series | AB | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Tag | |
| IP Rating | IP40 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 8 mm | ||
Series AB | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Tag | ||
IP Rating IP40 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- JP
Idec A8 Series
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec AB Series Push Button Switch Panel Mount SPDT, IP40
- Idec AB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel DPDT, IP65 250 V ac
- Idec AB Series Push Button Switch Panel SPDT 250 V dc 250 V ac
- Idec AB Series Push Button Switch Panel Mount DPDT, IP40
- Idec AB Series Push Button Switch 16 mm Cutout Silver IP65
- RS PRO Illuminated Push Button Switch Panel SPDT 250 V 250 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac
