Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
847-5219
Mfr. Part No.:
216642 M22S-DH-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Switch Operation

Momentary, Spring Return

Actuator Colour

Red

Illuminated

No

Series

RMQ Titan M22

Panel Cutout Size

22 mm

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Contact AC Voltage

264V ac

Actuator Style

Push Button

Maximum Operating Temperature

70°C

Standards/Approvals

UL NEMA type 4X / 13IEC/EN 60529

Length

30mm

Width

30mm

Height

35mm

Legend

Blank

COO (Country of Origin):
DE

Eaton RMQ-Titan / M22 Push Button Switch


Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy