Eaton RMQ Titan M22 Series Push Button Switch, Maintained, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc

Subtotal (1 unit)*

€17.56

(exc. VAT)

€21.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.56

*price indicative

RS Stock No.:
847-5263
Mfr. Part No.:
216618 M22S-DR-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Switch Operation

Maintained

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Series

RMQ Titan M22

Panel Cutout Size

22 mm

Mount Type

Panel

IP Rating

IP67, IP69K

Actuator Style

Push Button

Contact DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

30mm

Length

30mm

Height

30mm

Standards/Approvals

UL NEMA type 4X/13 IEC/EN 60529

Legend

Blank

Eaton RMQ Titan M22 Series Push-Button, Panel Mount, IP67 and IP69K - 216618 M22S-DR-R


This push-button by Eaton is available with a panel mounting option. The sleek design and Durable plastic body ensures dependability for a wide range of applications. With a 22mm panel cut out diameter, it is Ideal for industrial use and ensures reliable performance in both high and low temperatures.

Features & Benefits


• Plastic body construction for durability

• Panel mount design for easy installation

• Maintained push-button actuation for convenience

• Round push-button style for ergonomic use

• Red push-button for easy identification

• IP67 and IP69K rating for protection against dust and water

• Operating temperature range from -25 to +70 °C for versatility

Applications


• Suitable for control panels in industrial automation

• Ideal for use in electronic equipment for switching operations

• Can be used for mechanical applications requiring push-button actuation

Can it withstand extreme temperatures?


This push-button features a maximum operating temperature of +70 °C and a minimum operating temperature of -25 °C, ensuring reliable performance in both high and low temperatures.

Will it be suitable for outdoor use?


With an IP67 and IP69K rating, this push-button is protected against dust and water ingress, making it suitable for outdoor applications.

Is it easy to install?


Yes, this push-button features a panel mount design, making installation quick and easy for any industrial or electronic application.

Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy