Eaton RMQ Titan M22 Series Illuminated Push Button Switch, Panel, 22 mm Cutout Red, IP67, IP69K

Subtotal (1 unit)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.76

*price indicative

RS Stock No.:
847-5229
Mfr. Part No.:
216926 M22S-DL-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

Yes

Series

RMQ Titan M22

Cutout Diameter

22mm

Mount Type

Panel

Push Button Actuation

Momentary

Push Button Colour

Red

Push Button Style

Round

Terminal Type

Panel Mount

IP Rating

IP67, IP69K

Push Button Diameter

29.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Push Button Material

Plastic

Standards/Approvals

RoHS, IEC/EN 60947, VDE 0660

Body Material

Plastic

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, IP67 & IP69K - 216926 M22S-DL-R


This illuminated push button is designed for efficiency and durability in various industrial applications. It features a round red button with a spring return mechanism, providing reliable momentary actuation. The panel mount design allows for integration into control panels and machinery. With an IP67 and IP69K rating, it ensures waterproof protection, making it suitable for rugged environments. Its compact dimensions of 29.7mm further enhance its utility.

Features & Benefits


• Spring return mechanism for immediate reset after use

• Illuminated design improves visibility in poorly lit areas

• Waterproof rating ensures performance in harsh conditions

• Durable plastic construction withstands mechanical wear

• Compatible with SmartWire-DT for streamlined connections

• Flush design prevents accidental activation and enhances aesthetics

Applications


• Used in control panels for machinery and equipment

• Suitable for automation in manufacturing processes

• Applied in electrical systems where visibility is crucial

• Utilised in environments exposed to moisture and dust

• Integrates seamlessly into various automation setups

What are the operating temperature ranges for this device?


The device operates efficiently in temperatures ranging from -25°C to +70°C, allowing versatility in various climatic conditions.

How does the product ensure durability in demanding environments?


Constructed from robust plastic and featuring an IP67 and IP69K rating, it withstands water, dust, and mechanical impacts, ensuring longevity.

Is the push button compatible with automated systems?


Yes, it can connect to SmartWire-DT systems, facilitating integration with smart automation technologies and enhancing operational capabilities.

What is the actuating force required for this push button?


The push button requires a standard actuating force of 5N, making it user-friendly for frequent operations.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy