Eaton RMQ Titan M22 Series Illuminated Push Button Switch, Panel, 22 mm Cutout White, 1 NO/1 NC, IP67, IP69K

Subtotal (1 unit)*

€13.76

(exc. VAT)

€16.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.76

*price indicative

RS Stock No.:
847-5238
Mfr. Part No.:
216924 M22S-DL-W
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Switch

Illuminated

Yes

Series

RMQ Titan M22

Cutout Diameter

22mm

Mount Type

Panel

Push Button Actuation

Momentary

Push Button Colour

White

Contact Configuration

1 NO/1 NC

Push Button Style

Round

Terminal Type

Panel Mount

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Push Button Diameter

29.7mm

Push Button Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, IEC/EN 60947, VDE 0660

Body Material

Plastic

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button, 22mm Panel Cut Out Diameter, Spring Return Switch Operation - 216924 M22S-DL-W


This illuminated push button is a reliable component in automated systems, ideal for panel mounting applications. Designed for seamless integration, this device features a round push button switch with a diameter of 22mm, ensuring both functionality and user-friendliness while maintaining a compact profile. The spring return mechanism offers a momentary action for effective operation with consistent performance across varying conditions, thanks to its robust construction.

Features & Benefits


• Illuminated feature enhances visibility in low-light conditions

• Durable black plastic ensures longevity in demanding environments

• IP67 and IP69K ratings provide exceptional waterproof capabilities

• Designed for a standard 22mm push button switch mounting

• Capable of functioning in temperatures ranging from -25°C to +70°C

• Easy connection to SmartWire-DT for streamlined integration

Applications


• Used in automation control panels for improved user interaction

• Suitable for industrial machinery where reliable operation is critical

• Ideal for equipment requiring frequent switching in harsh conditions

• Employed in electrical installations where water ingress could be a concern

What temperature range can this component operate in effectively?


The device operates reliably within a temperature range of -25°C to +70°C, making it suitable for various environmental conditions.

How does the illuminated feature enhance functionality?


The illumination allows for easy identification and use of the push button in dimly lit areas, increasing safety and efficiency during operation.

Can this push button withstand harsh environmental conditions?


Yes, with IP67 and IP69K ratings, it is specifically designed to endure exposure to moisture and contaminants, ensuring reliable performance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy