Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V
- RS Stock No.:
- 847-5288
- Mfr. Part No.:
- 216599 M22S-D-Y
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 847-5288
- Mfr. Part No.:
- 216599 M22S-D-Y
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Panel | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 264V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 30mm | |
| Length | 30mm | |
| Standards/Approvals | UL NEMA type 4X / 13 IEC/EN 60529 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series RMQ Titan M22 | ||
Mount Type Panel | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 264V ac | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 30mm | ||
Length 30mm | ||
Standards/Approvals UL NEMA type 4X / 13 IEC/EN 60529 | ||
Legend Blank | ||
Eaton RMQ Titan M22 Series Push-Button, Panel Mount, IP67 and IP69K - 181041 C22-D-G-K10-P5
This push-button by Eaton is a high-quality plastic push-button suitable for a variety of applications. With key technical specifications like a momentary contact configuration and a round green design, it is reliable for use in various industries.
Features & Benefits
• SPST contact configuration for reliable performance
• Panel mount design for easy installation
• Green colour for easy identification
• IP67 rating for protection against dust and water ingress
Applications
• Ideal for use in control panels
• Suitable for machinery operation controls
Can it be used in outdoor applications?
Yes, with an IP67 rating, this push-button is suitable for outdoor use.
Will it fit a 22mm panel cutout diameter?
Yes, this push-button is designed to fit a 22mm panel cutout diameter.
Is it suitable for industrial automation?
Yes, with a panel mount design and SPST contact configuration, it is reliable for industrial automation purposes.
Eaton M22 Series Push Button and Pilot Lights
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business
The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.
Uses and applications
Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP66 IP69
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel IP67 30 V dc
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
