EAO 704 Series Illuminated Push Button Switch, Maintained, Panel, 30.5 mm Cutout, IP65
- RS Stock No.:
- 872-2843
- Distrelec Article No.:
- 304-37-812
- Mfr. Part No.:
- 704.632.1
- Manufacturer:
- EAO
Get a bulk buy discount
Add 100 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€41.77
(exc. VAT)
€51.38
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €8.354 | €41.77 | - |
| 100 - 245 | €7.178 | €35.89 | 14% |
| 250 - 495 | €6.944 | €34.72 | 16% |
| 500 - 1245 | €6.716 | €33.58 | 19% |
| 1250 + | €6.482 | €32.41 | 22% |
*price indicative
- RS Stock No.:
- 872-2843
- Distrelec Article No.:
- 304-37-812
- Mfr. Part No.:
- 704.632.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Grey | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 704 | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Grey | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 704 | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
EAO Series 04 Push button switches & accessories
The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.
Features and Benefits
Industrial push button switches, indicators and selectors
Sealed to IP65, option IP67 using sealed front bezels
Raised 22.5 mm mounting
Flush 30.5 mm mounting
Illumination using BA9s LED's or Lamps
Separate tactile snap action contact blocks have screw or push on terminals
Operating temperature range -40 to +55 °C
Related links
- EAO 704 Series Red Momentary Push Button Head IP65
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- EAO 4 Series Illuminated Push Button Switch Panel IP65
- EAO 04 Series Illuminated Push Button Switch Panel IP65, 600 V dc 500 V ac
- Idec CW Series Illuminated Push Button Switch Panel SPST, IP65
- EAO K14 Series Illuminated Push Button Switch Panel 1 NC/1 NO IP67, 250 V 250 V
- RAFI 1.15.108 Series Illuminated Push Button Switch Panel 1 NO/1 NC, IP65
