Texas Instruments 28-Pin, SOIC 4-Channel PWM Controller, 1000 kHz, 125V, Surface
- RS Stock No.:
- 121-8574
- Mfr. Part No.:
- UC2875DWP
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8574
- Mfr. Part No.:
- UC2875DWP
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Output Current | 500mA | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -55V | |
| Maximum Supply Voltage | 125V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Duty Cycle | 100% | |
| PWM Controller Type | Phase Shift Resonant | |
| Maximum Operating Temperature | 85°C | |
| Series | UC | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Length | 18mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Output Current 500mA | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -55V | ||
Maximum Supply Voltage 125V | ||
Pin Count 28 | ||
Minimum Operating Temperature -25°C | ||
Maximum Duty Cycle 100% | ||
PWM Controller Type Phase Shift Resonant | ||
Maximum Operating Temperature 85°C | ||
Series UC | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Length 18mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
PWM Controllers 1MHz, UCxxxx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 28-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
