Texas Instruments 8-Pin, SOIC 5-Channel PWM Controller, 1000 kHz, 125V, Surface

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
162-6087
Mfr. Part No.:
UCC3813D-5
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000kHz

Product Type

PWM Controller

Supply Current

4mA

Output Voltage

5.2V

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Minimum Supply Voltage

-55V

Package Type

SOIC

Maximum Supply Voltage

125V

Pin Count

8

Maximum Duty Cycle

50%

Minimum Operating Temperature

0°C

PWM Controller Type

Current Mode

Maximum Operating Temperature

70°C

Height

1.58mm

Length

4.9mm

Series

UCC

Width

3.91mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MX

PWM Controllers 1MHz, UCC38xx Series, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy