Texas Instruments 8-Pin, PDIP UC2844N PWM Controller, 500 kHz, Through Hole
- RS Stock No.:
- 145-0370
- Mfr. Part No.:
- UC2844N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0370
- Mfr. Part No.:
- UC2844N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500 kHz | |
| Mount Type | Through Hole | |
| Height | 4.57 mm | |
| Length | 9.81 mm | |
| Maximum Duty Cycle | 50 % | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Output Current | 1 A | |
| PWM Controller Type | Current Mode | |
| Width | 6.35 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500 kHz | ||
Mount Type Through Hole | ||
Height 4.57 mm | ||
Length 9.81 mm | ||
Maximum Duty Cycle 50 % | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Output Current 1 A | ||
PWM Controller Type Current Mode | ||
Width 6.35 mm | ||
Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments 8-Pin 500 kHz, Through Hole
- onsemi 8-Pin 500 kHz, Through Hole
- STMicroelectronics 8-Pin 500 kHz, Through Hole
- onsemi 8-Pin 500 kHz, Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
