Texas Instruments 8-Pin, PDIP UC2844N PWM Controller, 500 kHz, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
660-8023
Mfr. Part No.:
UC2844N
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Product Type

PWM Controller

Maximum Switching Frequency

500 kHz

Mount Type

Through Hole

Height

4.57 mm

Length

9.81 mm

Maximum Duty Cycle

50 %

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Output Current

1 A

PWM Controller Type

Current Mode

Width

6.35 mm

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy