Texas Instruments 16-Pin, SOIC UCC2891D 5-Channel PWM Controller, 1000 kHz, 12V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0840
Mfr. Part No.:
UCC2891D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Package Type

SOIC

Number of Outputs

5

Product Type

PWM Controller

Maximum Switching Frequency

1000 kHz

Maximum Supply Voltage

12 V

Mount Type

Surface

Zero Power Detection

No

Automotive Standard

No

Height

1.58 mm

Length

9.9 mm

Maximum Duty Cycle

73 %

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

-55 V

Output Current

2 A

Output Voltage

5.2 V

PWM Controller Type

Current Mode

Series

UCC

Standards/Approvals

No

Supply Current

4 mA

Width

3.91 mm

COO (Country of Origin):
MX

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy