Texas Instruments 16-Pin, SOIC UCC2891D 5-Channel PWM Controller, 1000 kHz, 12V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
661-5743
Mfr. Part No.:
UCC2891D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

1000kHz

Output Voltage

5.2V

Supply Current

4mA

Zero Power Detection

No

Output Current

2A

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-55V

Pin Count

16

Maximum Supply Voltage

12V

Maximum Duty Cycle

73%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

PWM Controller Type

Current Mode

Width

3.91mm

Standards/Approvals

No

Series

UCC

Length

9.9mm

Height

1.58mm

Automotive Standard

No

Flyback Controller, Current Control, UCC28/UCC38 Series, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy