Texas Instruments 8-Pin, SOIC UCC28C45D 5-Channel PWM Controller, 1000 kHz, 125V, Surface
- RS Stock No.:
- 628-2860
- Mfr. Part No.:
- UCC28C45D
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 40 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
Last RS stock
- 25 left, ready to ship from another location
- Final 255 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | €2.016 | €10.08 | - |
| 40 + | €1.60 | €8.00 | 20% |
*price indicative
- RS Stock No.:
- 628-2860
- Mfr. Part No.:
- UCC28C45D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000kHz | |
| Supply Current | 4mA | |
| Output Voltage | 18V | |
| Output Current | 200mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -55V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 125V | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Series | UCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000kHz | ||
Supply Current 4mA | ||
Output Voltage 18V | ||
Output Current 200mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage -55V | ||
Package Type SOIC | ||
Maximum Supply Voltage 125V | ||
Pin Count 8 | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 105°C | ||
Length 4.9mm | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Series UCC | ||
Automotive Standard No | ||
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Related links
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
- Texas Instruments 16-Pin 1000 kHz Surface
