Texas Instruments UC3842D, PWM Controller, 500 kHz 14-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
145-6957
Mfr. Part No.:
UC3842D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Surface Mount

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward

Pin Count

14

Maximum Duty Cycle

100%

Dimensions

8.65 x 3.91 x 1.58mm

PWM Controller Type

Current Mode

Length

8.65mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Related links