Texas Instruments UC3844D, PWM Controller, 500 kHz 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6049
Mfr. Part No.:
UC3844D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Fall Time

50ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

50ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

14

Maximum Duty Cycle

50%

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy