Texas Instruments UC2843D, PWM Controller, 500 kHz 14-Pin, SOIC
- RS Stock No.:
- 162-6026
- Mfr. Part No.:
- UC2843D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6026
- Mfr. Part No.:
- UC2843D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Output Current | 1 A | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Fall Time | 50ns | |
| Package Type | SOIC | |
| Rise Time | 50ns | |
| Pin Count | 14 | |
| Topology | Boost, Flyback, Forward | |
| Maximum Duty Cycle | 100% | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| PWM Controller Type | Current Mode | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Output Current 1 A | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Fall Time 50ns | ||
Package Type SOIC | ||
Rise Time 50ns | ||
Pin Count 14 | ||
Topology Boost, Flyback, Forward | ||
Maximum Duty Cycle 100% | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
PWM Controller Type Current Mode | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments UC3845D 500 kHz 14-Pin, SOIC
- Texas Instruments UC2845AD 500 kHz 14-Pin, SOIC
- Texas Instruments UC2845D 500 kHz 14-Pin, SOIC
- Texas Instruments UC3842AD 500 kHz 14-Pin, SOIC
- Texas Instruments UC3843D 500 kHz 14-Pin, SOIC
- Texas Instruments UC3844D 500 kHz 14-Pin, SOIC
- Texas Instruments UC3842D 500 kHz 14-Pin, SOIC
- Texas Instruments 14-Pin 500 kHz Surface
