Texas Instruments UC2843D8, PWM Controller, 500 kHz 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6027
Mfr. Part No.:
UC2843D8
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

100%

Dimensions

4.9 x 3.91 x 1.58mm

PWM Controller Type

Current Mode

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy