Texas Instruments UC3842D8, PWM Controller, 500 kHz 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6046
Mfr. Part No.:
UC3842D8
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Surface Mount

Rise Time

50ns

Package Type

SOIC

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

100%

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy