onsemi 8-Pin, SOIC 5-Channel PWM Controller, 350 kHz, 28V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-9515
Mfr. Part No.:
NCP3020ADR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

350kHz

Product Type

PWM Controller

Start-up Supply Current

5.5mA

Output Voltage

600mV

Supply Current

8mA

Output Current

10A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.7V

Pin Count

8

Maximum Supply Voltage

28V

Topology

Synchronous Buck

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

84%

Maximum Operating Temperature

140°C

Series

NCP3020

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
PH

DC-DC Controllers, ON Semiconductor


Current mode and voltage mode DC-DC controllers for power conversion circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy