STMicroelectronics 8-Pin, PDIP VIPER53DIP-E 5-Channel PWM Controller, 300 kHz, 19V, Through Hole
- RS Stock No.:
- 168-6478
- Mfr. Part No.:
- VIPER53DIP-E
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-6478
- Mfr. Part No.:
- VIPER53DIP-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 300kHz | |
| Output Voltage | 620V | |
| Supply Current | 4.5mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 19V | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 16% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 300kHz | ||
Output Voltage 620V | ||
Supply Current 4.5mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 19V | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Duty Cycle 16% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 10.16mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics 8-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- STMicroelectronics 8-Pin 300 kHz, 19V
- STMicroelectronics 16-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
