STMicroelectronics 8-Pin, PDIP VIPER53DIP-E 5-Channel PWM Controller, 300 kHz, 19V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-8506
Mfr. Part No.:
VIPER53DIP-E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

300kHz

Product Type

PWM Controller

Supply Current

4.5mA

Output Voltage

620V

Zero Power Detection

No

Number of Outputs

5

Mount Type

Through Hole

Minimum Supply Voltage

0mV

Package Type

PDIP

Pin Count

8

Topology

Flyback

Maximum Supply Voltage

19V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

16%

Maximum Operating Temperature

150°C

PWM Controller Type

Current Mode

Standards/Approvals

No

Width

7.11mm

Height

4.95mm

Length

10.16mm

Automotive Standard

No

VIPer® High-Voltage Off-Line Converters, STMicroelectronics


VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.

Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.

AC/DC Converters, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy