MaxLinear XRP6124HVES0.5-F, PWM Controller, 30 V, 1000 kHz 5-Pin, SOT-23
- RS Stock No.:
- 170-4519
- Mfr. Part No.:
- XRP6124HVES0.5-F
- Manufacturer:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4519
- Mfr. Part No.:
- XRP6124HVES0.5-F
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Voltage | 1.2 to 12 V | |
| Output Current | 4 A | |
| Control Method | Voltage | |
| Number of Outputs | 1 | |
| Fall Time | 35ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Rise Time | 45ns | |
| Topology | Buck | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Length | 2.9mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 1.6mm | |
| Height | 1.3mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Maximum Switching Frequency 1000 kHz | ||
Output Voltage 1.2 to 12 V | ||
Output Current 4 A | ||
Control Method Voltage | ||
Number of Outputs 1 | ||
Fall Time 35ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Rise Time 45ns | ||
Topology Buck | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Length 2.9mm | ||
PWM Controller Type Voltage Mode | ||
Width 1.6mm | ||
Height 1.3mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 30 V | ||
Related links
- MaxLinear XRP6124HVES0.5-F 30 V SOT-23
- onsemi UC2842BDG 30 V SOIC
- onsemi UC3842BD1R2G 30 V SOIC
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- Texas Instruments LM5020SD-1/NOPB 90 V LLP
- STMicroelectronics 16-Pin 1000 kHz Surface
- Texas Instruments UCC3804D 1000 kHz 8-Pin, SOIC
- Texas Instruments UCC28C43DGK 1000 kHz 8-Pin, MSOP
