Texas Instruments LM5020SD-1/NOPB, PWM Controller, 90 V, 1000 kHz 10-Pin, LLP
- RS Stock No.:
- 162-6269
- Mfr. Part No.:
- LM5020SD-1/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6269
- Mfr. Part No.:
- LM5020SD-1/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 15ns | |
| Package Type | LLP | |
| Rise Time | 18ns | |
| Pin Count | 10 | |
| Topology | Boost, Buck, Flyback, Forward, Inverting | |
| Maximum Duty Cycle | 80% | |
| Dimensions | 4 x 4 x 0.8mm | |
| PWM Controller Type | Current Mode | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.8mm | |
| Minimum Operating Supply Voltage | 13 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 90 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 15ns | ||
Package Type LLP | ||
Rise Time 18ns | ||
Pin Count 10 | ||
Topology Boost, Buck, Flyback, Forward, Inverting | ||
Maximum Duty Cycle 80% | ||
Dimensions 4 x 4 x 0.8mm | ||
PWM Controller Type Current Mode | ||
Length 4mm | ||
Width 4mm | ||
Height 0.8mm | ||
Minimum Operating Supply Voltage 13 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 90 V | ||
Related links
- Texas Instruments LM5020SD-1/NOPB 90 V LLP
- Texas Instruments LM5025AMTC/NOPB 90 V TSSOP
- MaxLinear XRP6124HVES0.5-F 30 V SOT-23
- Texas Instruments 16-Pin 100 kHz Through Hole
- Texas Instruments UCC3804D 1000 kHz 8-Pin, SOIC
- Texas Instruments UCC28C43DGK 1000 kHz 8-Pin, MSOP
- Texas Instruments 8-Pin 1000 kHz Surface
- Texas Instruments UC3823BDW 1000 kHz 16-Pin, SOIC
