Maxim Integrated 16-Pin, QSOP MAX1847EEE+ 5-Channel PWM Controller, 500 kHz, 16.5V, Surface
- RS Stock No.:
- 190-0192
- Mfr. Part No.:
- MAX1847EEE+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €7.495 | €14.99 |
*price indicative
- RS Stock No.:
- 190-0192
- Mfr. Part No.:
- MAX1847EEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Start-up Supply Current | 0.75mA | |
| Output Voltage | -200V | |
| Supply Current | 1.2mA | |
| Zero Power Detection | No | |
| Output Current | 5A | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 16.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 97% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX | |
| Standards/Approvals | No | |
| Length | 4.98mm | |
| Height | 1.651mm | |
| Width | 3.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Start-up Supply Current 0.75mA | ||
Output Voltage -200V | ||
Supply Current 1.2mA | ||
Zero Power Detection No | ||
Output Current 5A | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type QSOP | ||
Pin Count 16 | ||
Maximum Supply Voltage 16.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 97% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 85°C | ||
Series MAX | ||
Standards/Approvals No | ||
Length 4.98mm | ||
Height 1.651mm | ||
Width 3.99mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
PWM Controllers, Maxim Integrated
PWM (Pulse Width Modulation) Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1640EEE+ 5 PWM Controller QSOP
- STMicroelectronics 5 PWM Controller PDIP
- STMicroelectronics 5 PWM Controller SOIC
- onsemi 5 PWM Controller PDIP
- STMicroelectronics UC3845BN 5 PWM Controller PDIP
- onsemi 5 PWM Controller SOIC
- onsemi 5 PWM Controller SOIC
- STMicroelectronics 5 PWM Controller SO-8
