Maxim Integrated 16-Pin, QSOP MAX1640EEE+ 5-Channel PWM Controller, 500 kHz, 26V, Surface
- RS Stock No.:
- 190-0386
- Mfr. Part No.:
- MAX1640EEE+
- Manufacturer:
- Maxim Integrated
Subtotal (2 units, in packs of 2)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Last RS stock
- Final 36 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.39 | €6.78 |
*price indicative
- RS Stock No.:
- 190-0386
- Mfr. Part No.:
- MAX1640EEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 24V | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 26V | |
| Topology | Buck | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| PWM Controller Type | Current Mode | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Height | 1.651mm | |
| Series | MAX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 24V | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type QSOP | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 26V | ||
Topology Buck | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
PWM Controller Type Current Mode | ||
Length 4.98mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Height 1.651mm | ||
Series MAX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1847EEE+ 5 PWM Controller QSOP
- STMicroelectronics 5 PWM Controller PDIP
- STMicroelectronics 5 PWM Controller SOIC
- onsemi 5 PWM Controller PDIP
- STMicroelectronics UC3845BN 5 PWM Controller PDIP
- onsemi 5 PWM Controller SOIC
- onsemi 5 PWM Controller SOIC
- STMicroelectronics 5 PWM Controller SO-8
