Texas Instruments 8-Pin, SOIC UCC28C43DR 5-Channel PWM Controller, 1 MHz, 20V, Through Hole

Subtotal (1 reel of 2500 units)*

€1,575.00

(exc. VAT)

€1,925.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +€0.63€1,575.00

*price indicative

RS Stock No.:
218-4678
Mfr. Part No.:
UCC28C43DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1MHz

Product Type

PWM Controller

Output Voltage

20V

Supply Current

2.3mA

Zero Power Detection

No

Output Current

2A

Number of Outputs

5

Mount Type

Through Hole

Minimum Supply Voltage

-55V

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

20V

Maximum Duty Cycle

100%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

PWM Controller Type

Combination

Length

3.91mm

Series

UCC

Width

4.9mm

Standards/Approvals

No

Automotive Standard

No

Related links