Infineon 14-Pin, PG-DSO-14 3-Channel PWM Controller, Surface
- RS Stock No.:
- 259-2741
- Mfr. Part No.:
- XDPS2221XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2741
- Mfr. Part No.:
- XDPS2221XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Number of Outputs | 3 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-14 | |
| Pin Count | 14 | |
| Series | XDPS2221 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Number of Outputs 3 | ||
Mount Type Surface | ||
Package Type PG-DSO-14 | ||
Pin Count 14 | ||
Series XDPS2221 | ||
Standards/Approvals RoHS | ||
The Infineon PWM controller is a highly integrated device combining a multimode ac-dc PFC controller and a multimode dc-dc hybrid-fly back controller. The integration of PFC and hybrid-fly back into a single package enables the reduction of external bill of material components and optimizes the system performance by harmonized operation of the two stages.
Integrated gate drivers supporting GaN and Si switches
Configurable parameters for protection modes and system performance
Pulse skipping for improved light load efficiency
Related links
- Infineon 14-Pin Surface
- Infineon 8-Pin 23V, Surface Zero Power Detection
- Infineon 3.6V PG-DSO-14 XDPS2201XUMA1
- Infineon BTS50081EKBXUMA1 High Side PG-DSO-14-47 EP
- Infineon 36-Pin 425 kHz PCB
- Infineon 8-Pin 23V, Surface Zero Power Detection
- Infineon 8-Pin 250 kHz Surface Zero Power Detection
- Infineon 2EDL05N06PJXUMA1 500 mA 14-Pin 600V, DSO-14
