Texas Instruments UCC38C41D, PWM Controller, 1000 kHz 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6096
Mfr. Part No.:
UCC38C41D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Number of Outputs

1

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

25ns

Pin Count

8

Topology

Boost, Buck, Flyback, Forward

Maximum Duty Cycle

50%

Dimensions

4.9 x 3.91 x 1.58mm

PWM Controller Type

Current Mode

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy