TUK Limited PVC Panel Cable Trunking for Use with 19 in Racks and Cabinets 44 mm, 92 mm, 482.6mm

Subtotal (1 unit)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.99

*price indicative

RS Stock No.:
754-287
Mfr. Part No.:
MCMDMP
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Sub Type

Cable Trunking

Product Type

Panel

For Use With

19 in Racks and Cabinets

Orientation

Horizontal

Material

PVC

Rack Unit

1U

Standards/Approvals

EIA/TIA

Width

482.6mm

Length

92mm

Height

44mm

COO (Country of Origin):
CN
The TUK Limited Keystone Panel (FFK12mt/10p) is designed to provide a flexible and professional solution for structured cabling installations. It features twelve standardized outlets that allow easy snap in mounting of compatible keystones, making it suitable for a wide variety of applications.

12 outlets with standardized dimensions suitable for easy snap in mounting of keystones

Suitable for a wide variety of keystones (up to 18.5 width)

Clear numbering on the front provides quick, easy way to identify cable run

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy